reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 209-123 :: TS35 mounting base with screw

Item-No.: WAGO 209-123
€0,49
Category of goods: 1 = discountable

WAGO 209-123

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO mounting foot
    • Design
    • With screw
    • Technology
    • TS 35
    • Colour
    • Grey
  • Measures
    • Width
    • 6.4 mm

Modular individual terminals with horizontal conductor insertion

- Intuitive process for snapping individual terminals to terminal strips
- The CAGE CLAMP technology guarantees fast and reliable connection of all conductor types in a manner that is resistant to vibration and requires no maintenance
- Bridges provided by means of insertable jumpers
- Mounting via side mounting flange (hole diameter: 3.2 mm)
- Mounting via snap-in feet on the bottom (thickness: 0.6 - 1.2 mm, mounting hole: 3.5 mm)
- Optional mounting on TS35 using the mounting base

- Conductor cross section: 0.08 - 2.5 mm²
- Rated voltage: 500 V
- Surge voltage: 6 kV
- Nominal current: 24 A
- Terminal width: 6 mm



Manufacturer : WAGO
Factory number : 209-123
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO mounting foot
    • Design
    • With screw
    • Technology
    • TS 35
    • Colour
    • Grey
  • Measures
    • Width
    • 6.4 mm
Datasheet/manual