Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2010-1304 :: 3-conductor feed-through terminal, 57 A 0.5 - 10.0 mm² blue

Item-No.: WAGO 2010-1304
Colour:

€2,79
Category of goods: 1 = discountable

WAGO 2010-1304

  • Product Description
  • Technical information
  • General
    • Type
    • Feed-through terminal
    • Anwendungsbereich 1
    • For industrial applications
    • Design
    • For industrial applications
    • Colour
    • Blue
    • Technology
    • TOPJOB® S
    • Pole number
    • 1
  • Implementation
    • Cable cross-section
    • 0.5 - 10.0 mm²
  • Interfaces
    • Skinning lenght
    • 17 - 19 mm
    • Connection
    • Cage Clamp
  • Measures
    • Length
    • 89 mm
    • Width
    • 10 mm
    • Height
    • 37 mm
  • Electrical values
    • Nominal current
    • 57 A
    • Rated voltage
    • 800 V

TOPJOB® S — The range of terminal blocks for industrial and explosive applications as well as for facilities installation. The TOPJOB® S terminal blocks are the smallest for blocks on the market for 35 DIN rails, thanks to CAGE CLAMP® S technology.



Manufacturer : WAGO
Factory number : 2010-1304
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feed-through terminal
    • Anwendungsbereich 1
    • For industrial applications
    • Design
    • For industrial applications
    • Colour
    • Blue
    • Technology
    • TOPJOB® S
    • Pole number
    • 1
  • Implementation
    • Cable cross-section
    • 0.5 - 10.0 mm²
  • Interfaces
    • Skinning lenght
    • 17 - 19 mm
    • Connection
    • Cage Clamp
  • Measures
    • Length
    • 89 mm
    • Width
    • 10 mm
    • Height
    • 37 mm
  • Electrical values
    • Nominal current
    • 57 A
    • Rated voltage
    • 800 V
Datasheet/manual