Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2009-182 :: Test point for TOBJOB S, up to 2.5 mm²

Item-No.: WAGO 2009-182
€4,99
Category of goods: 1 = discountable

WAGO 2009-182

  • Product Description
  • Technical information
  • General
    • Type
    • Test pick-up
    • Anwendungsbereich 1
    • Up to 2.5 mm²
    • Colour
    • Light grey
    • Technology
    • TOPJOB® S

Test point for WAGO TOBJOB S terminal blocks.



Manufacturer : WAGO
Factory number : 2009-182
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test pick-up
    • Anwendungsbereich 1
    • Up to 2.5 mm²
    • Colour
    • Light grey
    • Technology
    • TOPJOB® S
Datasheet/manual