Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2004-402 :: Two-way push-in type jumper for WAGO 2004-xxxx

Item-No.: WAGO 2004-402
Assembly:

€0,39
Category of goods: 1 = discountable

WAGO 2004-402

  • Product Description
  • Technical information
  • General
    • Type
    • Push-in type jumper bar/terminal block
    • Anwendungsbereich 1
    • For WAGO 2004-xxxx
    • Assembly
    • 2x
    • Colour
    • Light grey
    • Technology
    • TOPJOB® S
  • Electrical values
    • Nominal current
    • 32 A

Push-in type jumper for TOBJOB® S terminal blocks

Suitable for:
WAGO 2004-xxxx



Manufacturer : WAGO
Factory number : 2004-402
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push-in type jumper bar/terminal block
    • Anwendungsbereich 1
    • For WAGO 2004-xxxx
    • Assembly
    • 2x
    • Colour
    • Light grey
    • Technology
    • TOPJOB® S
  • Electrical values
    • Nominal current
    • 32 A
Datasheet/manual