Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2004-1492 :: End plate/intermediate plate for WAGO 2004-14.., orange

Item-No.: WAGO 2004-1492
€0,53
Category of goods: 1 = discountable

WAGO 2004-1492

  • Product Description
  • Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Anwendungsbereich 1
    • für WAGO 2004-14xx
    • Colour
    • Orange
    • Technology
    • TOPJOB® S
  • Measures
    • Width
    • 0.8 mm

Cover plate and intermediate plate
For TOBJOB® S terminal blocks

Suitable for:
WAGO 2004-1401
WAGO 2004-1404
WAGO 2004-1407



Manufacturer : WAGO
Factory number : 2004-1492
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Anwendungsbereich 1
    • für WAGO 2004-14xx
    • Colour
    • Orange
    • Technology
    • TOPJOB® S
  • Measures
    • Width
    • 0.8 mm
Datasheet/manual