Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2002-1492 :: End plate WAGO 2001/2-14..., orange

Item-No.: WAGO 2002-1492
€0,49
Category of goods: 1 = discountable

WAGO 2002-1492

  • Product Description
  • Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Anwendungsbereich 1
    • für WAGO 2001-14xxx und 2002-14xxx
    • Colour
    • Orange
    • Technology
    • TOPJOB® S
  • Measures
    • Width
    • 0.8 mm

End and intermediate plate for TOBJOB® S terminal blocks

Suitable for:
WAGO 2001-1401
WAGO 2001-1404
WAGO 2001-1407
WAGO 2002-1401
WAGO 2002-1404
WAGO 2002-1407



Manufacturer : WAGO
Factory number : 2002-1492
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Anwendungsbereich 1
    • für WAGO 2001-14xxx und 2002-14xxx
    • Colour
    • Orange
    • Technology
    • TOPJOB® S
  • Measures
    • Width
    • 0.8 mm
Datasheet/manual