Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2001-1307 :: 3-conductor feed-through terminal, 18 A 1.5 mm² yellow/grey

Item-No.: WAGO 2001-1307
Colour:

€2,80
Category of goods: 1 = discountable

WAGO 2001-1307

  • Product Description
  • Technical information
  • General
    • Type
    • 3-conductor feed-through terminals
    • Anwendungsbereich 1
    • für Industrie- und Ex-Anwendungen
    • Design
    • For industrial applications
    • Colour
    • Yellow/green
    • Technology
    • TOPJOB® S
    • Pole number
    • 1
    • Mounting form
    • Horizontal
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Skinning lenght
    • 9 - 11 mm
    • Connection
    • Cage Clamp S
  • Measures
    • Length
    • 59.5 mm
    • Width
    • 4.2 mm
    • Height
    • 33 mm
  • Electrical values
    • Nominal current
    • 18 A
    • Rated voltage
    • 800 V

TOPJOB® S — The range of terminal blocks for industrial and explosive applications as well as for facilities installation. The TOPJOB® S terminal blocks are the smallest for blocks on the market for 35 DIN rails, thanks to CAGE CLAMP® S technology.



Manufacturer : WAGO
Factory number : 2001-1307
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3-conductor feed-through terminals
    • Anwendungsbereich 1
    • für Industrie- und Ex-Anwendungen
    • Design
    • For industrial applications
    • Colour
    • Yellow/green
    • Technology
    • TOPJOB® S
    • Pole number
    • 1
    • Mounting form
    • Horizontal
  • Implementation
    • Cable cross-section
    • 0.25 - 1.5 mm²
  • Interfaces
    • Skinning lenght
    • 9 - 11 mm
    • Connection
    • Cage Clamp S
  • Measures
    • Length
    • 59.5 mm
    • Width
    • 4.2 mm
    • Height
    • 33 mm
  • Electrical values
    • Nominal current
    • 18 A
    • Rated voltage
    • 800 V
Datasheet/manual