Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2000-1292 :: End plate for 2000 series, orange

Item-No.: WAGO 2000-1292
€0,46
Category of goods: 1 = discountable

WAGO 2000-1292

  • Product Description
  • Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Anwendungsbereich 1
    • For WAGO 2000-12xx
    • Colour
    • Orange
    • Technology
    • TOPJOB® S
  • Measures
    • Width
    • 0.7 mm
    • Height
    • 33 mm
    • Depth
    • 48.5 mm

TOPJOB S — The range of terminal blocks for industrial and explosive applications as well as for facilities installation. The TOBJOB terminal blocks are the smallest on the market for 35 DIN mounting rails thanks to CAGE CLAMP S technology.

- Single-wire conductors can be inserted directly thanks to CAGE CLAMP S
- Spring connection technology is particularly safe, maintenance-free and vibration-proof
- Quick and simple labelling options
- Individual bridging options, jumper engages securely in the terminals
- Easy to actuate from above
- Easy to check using test port

2000 series:
- Conductor cross section: 0.14 - 1 mm²
- Rated voltage: 800 V
- Surge voltage: up to 8 kV
- Nominal current: 13.5 A
- Clamping width: 3.5 mm



Manufacturer : WAGO
Factory number : 2000-1292
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover plate and intermediate plate
    • Anwendungsbereich 1
    • For WAGO 2000-12xx
    • Colour
    • Orange
    • Technology
    • TOPJOB® S
  • Measures
    • Width
    • 0.7 mm
    • Height
    • 33 mm
    • Depth
    • 48.5 mm
Datasheet/manual