Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZB 5LGS L1 :: Symbol labelling strips for 5.2-mm terminals

Item-No.: ZB 5LGS L1
€0,99
Category of goods: 1 = discountable

ZB 5LGS L1

  • Product Description
  • Technical information
  • General
    • Type
    • Strips of Zack labelling tape
    • Design
    • Printed with 2x L1/L2/L3/N/PE
    • Colour
    • White
    • Mounting form
    • For 5.2 mm terminals
    • Material
    • Plastic

Marking strip labelling strips for 5.2-mm terminals from Phoenix Contact.

Printed with symbols L1, L2, L3, N, PE (2x each)

10 individual labels made of white plastic, can be separated as required.



Manufacturer : PHOENIX-CONTACT
Factory number : 1050415
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Strips of Zack labelling tape
    • Design
    • Printed with 2x L1/L2/L3/N/PE
    • Colour
    • White
    • Mounting form
    • For 5.2 mm terminals
    • Material
    • Plastic
Datasheet/manual