Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT D2,5/10 :: Cover for feed-through terminals

Item-No.: UT D2,5/10
€0,56
Category of goods: 1 = discountable

UT D2,5/10

  • Product Description
  • Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • End guard
    • Assembly
    • For UT 2.5/4/6
    • Colour
    • Grey
    • Material
    • Polyamide 6.6
  • Specials
    • Specification
    • Universal Terminal UT
  • Implementation
    • Protection class
    • According to EN 50 022

To complete the series UT 2.5/4/6
Colour: grey



Manufacturer : PHOENIX-CONTACT
Factory number : 3047028
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • End guard
    • Assembly
    • For UT 2.5/4/6
    • Colour
    • Grey
    • Material
    • Polyamide 6.6
  • Specials
    • Specification
    • Universal Terminal UT
  • Implementation
    • Protection class
    • According to EN 50 022
Datasheet/manual