Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 6 GR :: ST terminal blocks 0.2 - 6 mm², grey

Item-No.: ST 6 GR
Colour:

€1,45
Category of goods: 1 = discountable

ST 6 GR

  • Product Description
  • Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Feed-through terminal
    • Assembly
    • On DIN rail
    • Colour
    • Grey
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
  • Specials
    • Specification
    • ST terminal block
  • Measures
    • Length
    • 69.5 mm
    • Width
    • 8.2 mm
    • Height
    • 43.5 mm
  • Electrical values
    • Load limit
    • 52 A
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Tension spring connection

Phoenix Contact terminal block for installation on mounting rail compliant with EN 50 022.
Nylon-6,6 insulating housing
Shatterproof and current-leakage resistant
All metal parts made of high-strength, nickel-plated copper alloy

Through-type terminals with spring-loaded connector
ST terminal block

Colour: grey
0.2 - 10 mm² (rigid)
0.2 - 6.0 mm² (flexible)
Size: H x L x W: 43.5 x 69.5 x 8.2 mm
I: 52 A



Manufacturer : PHOENIX-CONTACT
Factory number : 3031487
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Feed-through terminal
    • Assembly
    • On DIN rail
    • Colour
    • Grey
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
  • Specials
    • Specification
    • ST terminal block
  • Measures
    • Length
    • 69.5 mm
    • Width
    • 8.2 mm
    • Height
    • 43.5 mm
  • Electrical values
    • Load limit
    • 52 A
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Tension spring connection
Datasheet/manual