Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 4 ATP :: Dividing plate

Item-No.: ST 4 ATP
€0,40
Category of goods: 1 = discountable

ST 4 ATP

  • Product Description
  • Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Deviding plate
    • Assembly
    • 2.0 mm thickness
    • Colour
    • Grey
    • Material
    • Polyamide 6.6

For optical and electrical isolation of terminal groups.
Thickness: 2.0 mm
Colour: grey



Manufacturer : PHOENIX-CONTACT
Factory number : 3030721
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Deviding plate
    • Assembly
    • 2.0 mm thickness
    • Colour
    • Grey
    • Material
    • Polyamide 6.6
Datasheet/manual