Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 2,5 PE :: ST terminal blocks 0.08 - 2.5 mm² green/yellow

Item-No.: ST 2,5 PE
Colour:

€2,40
Category of goods: 1 = discountable

ST 2,5 PE

  • Product Description
  • Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Feed-through terminal
    • Assembly
    • On DIN rail
    • Colour
    • Green/yellow
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
  • Specials
    • Specification
    • ST terminal block
  • Measures
    • Length
    • 48.5 mm
    • Width
    • 5.2 mm
    • Height
    • 36.5 mm
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Tension spring connection

Phoenix Contact terminal block for installation on mounting rail compliant with EN 50 022.
Nylon-6,6 insulating housing
Shatterproof and current-leakage resistant
All metal parts made of high-strength, nickel-plated copper alloy

Through-type terminals with spring-loaded connector
ST terminal block

Colour: green/yellow
0.08 - 4.0 mm² (rigid)
0.08 - 2.5 mm² (flexible)
Size: H x L x W: 36.5 x 48.5 x 5.2 mm



Manufacturer : PHOENIX-CONTACT
Factory number : 3031238
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Feed-through terminal
    • Assembly
    • On DIN rail
    • Colour
    • Green/yellow
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
  • Specials
    • Specification
    • ST terminal block
  • Measures
    • Length
    • 48.5 mm
    • Width
    • 5.2 mm
    • Height
    • 36.5 mm
  • Implementation
    • Protection class
    • According to EN 50 022
  • Interfaces
    • Connection
    • Tension spring connection
Datasheet/manual