Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QTC 1,5 MTG :: Knife disconnect terminal, 0.25 - 1.5mm², grey

Item-No.: QTC 1,5 MTG
€2,99
Category of goods: 1 = discountable

QTC 1,5 MTG

  • Product Description
  • Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Isolating blade terminal
    • Assembly
    • On DIN rail
    • Colour
    • Grey
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
  • Measures
    • Length
    • 76,4 mm
    • Width
    • 5.2 mm
    • Height
    • 39.3 mm
  • Implementation
    • Protection class
    • According to EN 50 022

Phoenix Contact feed-through terminal with QUICKON quick connector.
Depending on the type of connection used, this connection method results in a
time saving of 60% and more.
The conductor is clamped without stripping.
After cutting to length, the wiring is simply levered in using a standard screwdriver.

Knife disconnect terminal with integrated
cutting knife.
Colour: grey
0.25 - 1.5mm² (fixed)
0.25 -1.5mm² (flexible)
Dimensions (H x L x W): 39.3 x 76.4 x 5.2mm



Manufacturer : PHOENIX-CONTACT
Factory number : 3205103
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Isolating blade terminal
    • Assembly
    • On DIN rail
    • Colour
    • Grey
    • Material
    • Polyamide, copper alloy and nickel-plated contacts
  • Measures
    • Length
    • 76,4 mm
    • Width
    • 5.2 mm
    • Height
    • 39.3 mm
  • Implementation
    • Protection class
    • According to EN 50 022
Datasheet/manual