Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P FIX :: Isolating plug 3.5 x 10.5 x 3.5 mm

Item-No.: P FIX
€0,89
Category of goods: 1 = discountable

P FIX

  • Product Description
  • Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Isolating plug
  • Measures
    • Length
    • 10.5 mm
    • Width
    • 3.5 mm
    • Height
    • 3.5 mm
  • Electrical values
    • Load limit
    • 16 A

Phoenix Contact isolating plug

Dimensions (H x L x W): 3.5 x 10.5 x 3.5 mm
I: 16 A



Manufacturer : PHOENIX-CONTACT
Factory number : 3038956
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • Isolating plug
  • Measures
    • Length
    • 10.5 mm
    • Width
    • 3.5 mm
    • Height
    • 3.5 mm
  • Electrical values
    • Load limit
    • 16 A
Datasheet/manual