Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLIPFIX 35-5 :: End piece for rail mounting 35

Item-No.: CLIPFIX 35-5
€0,66
Category of goods: 1 = discountable

CLIPFIX 35-5

  • Product Description
  • Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • End piece
    • Assembly
    • For DIN rail 35
    • Colour
    • Grey
    • Material
    • Plastic
Phoenix Contact end piece for screwless end support of terminals on rail mountings 35.
Made from grey plastic.



Manufacturer : PHOENIX-CONTACT
Factory number : 3022276
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phoenix Contact terminal block
    • Design
    • End piece
    • Assembly
    • For DIN rail 35
    • Colour
    • Grey
    • Material
    • Plastic
Datasheet/manual