Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU WD-80 :: Chuango wireless vibration detector


CHU WD-80

  • Product Description
  • Technical information
  • General
    • Type
    • Vibration detector
    • Technology
    • Radio

  • Adjustable sensitivity

  • Indicator for low battery

  • Power supply via 2 x AAA batteries (incl.)

  • Radio range up to 80 m in open areas




  • Manufacturer : CHUANGO
    Factory number : WD-80
    Package weight : 0.106 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Vibration detector
      • Technology
      • Radio
    Datasheet/manual