reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU SOS-100 :: Chuango panic button

Item-No.: CHU SOS-100
€24,95
€23,95




CHU SOS-100

  • Product Description
  • Technical information
  • General
    • Type
    • Panic button
    • Technology
    • Radio

  • Large button

  • With key fob

  • Range of up to 80 m in open areas




Manufacturer : CHUANGO
Factory number : SOS-100
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panic button
    • Technology
    • Radio
Datasheet/manual