Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU KP-700 :: Chuango RFID keyboard


CHU KP-700

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • Radio

  • Compatible with all Chuango alarm systems

  • Supports RFID cards and tags and other 125-kHz passive transponders

  • Power supply via 3x AA batteries (incl.)

  • Radio range up to 80 m in open areas




Manufacturer : CHUANGO
Factory number : KP-700
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Technology
    • Radio
Datasheet/manual