Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU CG-RT101 :: Chuango wireless repeater


CHU CG-RT101

  • Product Description
  • Technical information
  • General
    • Type
    • Repeater
    • Technology
    • Radio
    • Model
    • für Chuango Alarmanlage
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

  • Works with all Chuango sensors or remote controls to increase their range

  • Range of up to 300 m in open areas

  • Power supply via mains unit (incl.)




Manufacturer : CHUANGO
Factory number : CG-RT101
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repeater
    • Technology
    • Radio
    • Model
    • für Chuango Alarmanlage
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual