reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU CG-G5 :: Chuango CG-G5 wireless alarm system, starter kit

SAVE11%
Item-No.: CHU CG-G5
€184,95
€164,95




CHU CG-G5

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm starter kit
    • Technology
    • Radio
    • Design
    • GSM
    • Colour
    • White
  • Measures
    • Width
    • 188 mm
    • Height
    • 132 mm
    • Depth
    • 26 mm
  • Electrical values
    • Current
    • 0.34
    • Voltage
    • 12 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This modern alarm system uses the GSM network to transmit messages and for global control; it also sends and receives SMS messages.

Promotion: includes second door/window contact for free!

The central communication unit's simple design fits harmoniously into any environment.

  • Fresh design, easy operation

  • Supports up to 50 sensors, 50 RFID cards and 10 remote controls

  • Alarm notification to up to 5 phone numbers

  • Intercom function

  • Integrated siren and lithium backup battery

  • Supports RFID cards for control

  • Sabotage protection


This starter kit enables you to protect your property directly and extensively. The kit includes the following components:

  • Central unit with a touch panel and a built-in siren

  • Two remote controls

  • Two RFID tags

  • One animal-immune motion detector

  • Two door/window contacts


The system is modular and can be expanded to suit the building to be protected.

Smartphone not included with delivery; SIM card (for sending SMS) is required.



Manufacturer : CHUANGO
Factory number : CG-G5
Package weight : 0.93 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm starter kit
    • Technology
    • Radio
    • Design
    • GSM
    • Colour
    • White
  • Measures
    • Width
    • 188 mm
    • Height
    • 132 mm
    • Depth
    • 26 mm
  • Electrical values
    • Current
    • 0.34
    • Voltage
    • 12 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin