Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU CG-105S :: Chuango CG-105S wireless alarm system, starter kit


CHU CG-105S

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio
    • Model
    • für Chuango Alarmanlage
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 42.2 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

Alarm system starter kit

  • Plug-n-Play solution

  • Internal 90-dB siren

  • Components supplied already linked

  • Internal standby battery for up to 8 hrs

  • Expandable with up to 40 sensors


The CG-105 can also be taught in to provide an additional siren for existing Chuango systems.

Starter kit consisting of:
1 x command centre WS-105
2 x remote control RC-80
1 x door/window contact DWC-102
1 x pet immuniser PIR motion detector PIR-910
1 x user manual + quick guide



Manufacturer : CHUANGO
Factory number : CG-105S
Package weight : 0.537 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio
    • Model
    • für Chuango Alarmanlage
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 42.2 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual