Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU AW1 :: Chuango AW1 'Starter' WiFi Home Security Alarm


CHU AW1

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm starter kit
    • Technology
    • Radio
    • Design
    • WiFi
    • Colour
    • White
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Chuango's AW1 WiFi wireless DIY security alarm

Thes ‘Starter’ package is a kit for any small home, apartment or office. It connects easily with your existing WiFi network which allows you to control and monitor your alarm system via the free Apple or Android App.

The AW1 can be expanded to manage up to 30 sensors, 10 remote controls and unlimited strobe sirens. There is an in-built 85dB siren plus an internal back-up battery in case of power outage. Being wireless, the AW1 is very easy to install and it is very portable which is great for tenants living in a rental property.

DIY Security Alarm Package Includes:

1 x Chuango AW1 control panel kit including power supply and back-up battery
1 x wireless Chuango PIR (pet immune up to approximately 25kg)
1 x wireless Door/Window Sensor
2 x remote controls with 24hr panic button


Standard Inclusions in all packages

3 x security warning stickers
1 x operation manual
1 x Security Alarm Services Installation Guide
Long Life Batteries in all products
Free after-sales technical support via phone or email



Manufacturer : CHUANGO
Factory number : AW1
Package weight : 0.765 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm starter kit
    • Technology
    • Radio
    • Design
    • WiFi
    • Colour
    • White
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual