Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNIPAL PLUS :: UniPal plus universal charger


UNIPAL PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Universal charger
    • Technology
    • Li-Ion, Li-Po, NiMH, NiCd
    • Design
    • With power supply (110 - 240 V), 12 V car adapter
    • Colour
    • White
    • Model
    • UniPal Plus
  • Interfaces
    • Connection
    • Contact surfaces (variable positions)
  • Implementation
    • Number of charging channels
    • 1
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Universal charger with LCD display, USB output and battery test function.

• The contacts can easily be brought into the desired position using the two rotary wheels. This minimises the differences when re-inserting the battery.
• The contacts grip very well and close together so that almost all batteries, even those with very narrow and deep contact plates, charge extremely well.
• Capacity test under load (chip-controlled) switches off after a few seconds to conserve the battery.
• Charges nearly all devices with a USB interface such as iPhones, iPods, PDAs, game consoles, etc. with a charging current of 1 A
• Charges virtually all lithium-ion batteries with 3.6V/3.7V & 7.2V/7.4V and AA/AAA Ni-MH or Ni-Cd batteries.
• Compact, lightweight design, easy and safe to use.
• No additional adapter plates required.
• Microprocessor-controlled charging technology with automatic charge control.
• Can be used worldwide (100-240 V AC).
• Equipped with two-pin mains plug and 12V car adapter cable.
• Pulse charge to refresh deep-discharge batteries.
• Separate AA/AAA slots for secure retention.

LCD display:
- Power on/off display
- Existing battery capacity displayed before charging
- Battery charging status displayed during charging
- Display of the system to be charged: Ni-MH, Ni-Cd, li-ion batteries AA/AAA
or a device with USB port



Manufacturer : HÄHNEL
Factory number : 1000 380.0
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal charger
    • Technology
    • Li-Ion, Li-Po, NiMH, NiCd
    • Design
    • With power supply (110 - 240 V), 12 V car adapter
    • Colour
    • White
    • Model
    • UniPal Plus
  • Interfaces
    • Connection
    • Contact surfaces (variable positions)
  • Implementation
    • Number of charging channels
    • 1
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual