Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT NDS :: Power supply unit for Nintendo DS

Item-No.: SNT NDS
€8,70
Category of goods: 1 = discountable

SNT NDS

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • For Nintendo DS
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 5 V
    • Current
    • 450
  • Power supply
    • Output voltage, connection
    • Nintendo DS
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Packaging
    • Packaging
    • Individual packaging

Suitable for Nintendo DS (not DS Lite)

• Easy charging via the wall socket
• Fast charge/trickle charge
• Cable length: approx. 1.5 m
• Colour: black

Input voltage: 100 - 240 V AC
Output voltage: 5.0 V DC
Output current: max. 450mA



Manufacturer : GOOBAY
Factory number : 42071
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • For Nintendo DS
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 5 V
    • Current
    • 450
  • Power supply
    • Output voltage, connection
    • Nintendo DS
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual