Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIRTUE SW :: USB charger with power bank function, black

Item-No.: VIRTUE SW
Colour:

€23,20




VIRTUE SW

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
The „Virtue“ is much more than just an ordinary charger. The compact mobile charger is also a full-blown power bank which can be used to charge devices even when not connected to a power outlet. Equipped with a Smart USB connector, an integrated cable with micro-USB plug, and an output of 2.1 A, it has all the capabilities of a universal charger. The smart IC detects the charge voltage required by the device to be charged, and adapts to it perfectly. The „Virtue“ can also charge two devices at the same time. At the press of a button, a 4-color LED displays the charge status of the integrated 5200 mAh power bank. The plug of the „Virtue” can be swiveled and disappears completely when folded away into the housing. The integrated Micro USB cable is also placed so that it does not protrude out of the housing. This makes „Virtue“ ideal for taking along wherever you go, without any troublesome corners or edges.

  • Input: 100 - 240 V AC / 50 - 60 Hz
  • Output: 5 V DC max. 2.1 A
  • Connections: USB Port - Micro USB Cable
  • Smart IC (provides optimum charging current)
  • Capacity Powerbank: 5200 mAh
  • 4 colored LED show the Powerbank’s charge status
  • Protection against: Over load, Over voltage, Short circuit, Over temperature
  • Size: L 79,7 x B 38,6 x H 52,9 mm
  • Weight: 172 g



Manufacturer : D-PARTS
Factory number : 210860
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual