Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB PA KFZ MINI2 :: USB 2-port charging adapter 12V / 24V -> USB


USB PA KFZ MINI2

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)

High power dual USB charging adapter in a compact design adapter 12V/24V - USB (2100mA)

Now new with 2.1A charging current:
Supports devices such as Apple iPad, Samsung Galaxy Tab, etc.

The tiniest of charging adapters!
Thanks to the special design, the charging adapter can be optimally integrated into the car's cockpit and remain in the cigarette lighter. The foldable bracket makes it easier to remove the charging adapter.

Charge devices with USB connections easily in the car.
This charger/power supply unit is ideal for quick-charging devices with built-in rechargeable batteries. Any device with a USB charging connector can be charged such as MP3 players, PDAs etc. Of course you can also supply other devices with power using this power
supply unit, as long as the devices can be connected to a USB port.

Functions:
- Charge function via 12 V/DC

• DUAL USB port (2x USB ports)
• Load capacity up to 2.1A (for iPad, Galaxy Tab, etc.)
• Foldable bracket (to help remove the charger)
• Reversible protection electronics / electronic fuse (protection electronics electronically switches off in the event of overload, over-voltage and overheating and switches back to normal operating mode after a fault)

Technical data:
Input voltage: 12-24V AC
Output voltage: 5 V DC
Max. Current carrying capacity: 2100 mA
Length: 50 mm
Diameter: 32 mm
Colour: black
Weight: 15 g



Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual