Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB PA KFZ 4A :: High-performance USB charger, 2 ports, 4 A


USB PA KFZ 4A

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)

Mini power supply for two tablets/smartphones

The twin USB car charger provides two USB connections and supplies tablets or smartphones with up to 4.0 A of power. The intelligent electronics protect each connected device against short circuits, overheating or over-voltages. The particularly compact design fits almost invisibly into any dashboard, can permanently stay in the cigarette lighter and be easily removed again with the foldable bracket.

• Charges up to two USB devices at the same time
• 4.0 A provides enough power for power-hungry devices
• For tablets, smartphones and other devices
• Integrated electronics protects connected devices
• 12/24 V for use in your car or truck
• Foldable bracket makes it easy to pull out

Technical data:
Input voltage: 12-24V AC
Output voltage: 5 V DC
Max. Current carrying capacity: 4000 mA
Length: 58 mm
Diameter: 32 mm
Colour: black
Weight: 32 g



Manufacturer : CABSTONE
Factory number : 63695
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual