Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB PA KFZ 2100 :: USB charging adapter 12V/24V -> USB, 2100mA


USB PA KFZ 2100

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB A (socket)

High-power USB car charger

Mini power supply for USB devices, e.g. tablets
• 2.1 A provides enough power for power-hungry devices
• For tablets, smartphones and other devices
• Integrated electronics protects connected devices
• 12/24 V for use in your car or truck
• Foldable bracket makes it easy to pull out

Input voltage: 12-24 V DC
Output voltage: 5 V DC
Output Current: 2,100 mA
Length: 45 mm
Diameter: 32 mm
Weight: 15 g



Manufacturer : CABSTONE
Factory number : 63417
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB A (socket)