0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB MX KFZ WS :: USB charging adapter 12 V -> 2x USB, 2.1 A


USB MX KFZ WS

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
An easy way to charge your USB devices while on the go!
With this new charger, you can easily charge up to two USB devices such as mobile phones, PDAs, cameras, iPhones, iPods, iPads etc. while on the go. With a maximum charging current of up to 2100 mA, the empty batteries are quickly ready for operation again. Thanks to its optimal design, this USB charger fits perfectly into the cigarette lighter. The integrated blue LEDs show the operating status on top of the charger.

  • Charge devices such as mobile phones, PDAs and MP3 players via USB
  • Also suitable for iPods and iPhones
  • Compact car charging adapter with two USB charging connectors
  • Charge a tablet and a smaller device (smartphone, MP3 player, GPS device etc.) simultaneously
  • Input voltage: 12 - 24 V DC
  • Output voltage: 5 V
  • Output current: 2.1 A and 1 A



Manufacturer : MAXXTRO
Factory number : 11085420
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual