Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB KFZ TN WS :: Universal USB car charger, white, 1A

Item-No.: USB KFZ TN WS
Colour:

€2,99




USB KFZ TN WS

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB A (socket)

The perfect companion for car trips. This small charger charges your USB compatible devices when you're on the go. You can charge your devices in record time with a charging current of 1A.

Compatible with iPhone®, iPad® and iPod®

Product highlights:
• Charge mobile electronic devices with USB charging port using the car cigarette lighter
• Small and handy with LED operating display

Technical specifications:
• Suitable for PKW and LKW
• Suitable for mobile phones, digital cameras and other devices that can be charged via USB
• Fits in any car cigarette lighter with 12V or 24V
• Output power: 5 V/1 A
• Colour: white



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual