Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB KFZ NL 31 :: USB charging adapter, 12 - 24 V car, 2x USB, 3.1 A


USB KFZ NL 31

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)

With this USB charging adapter from Navilock, two USB devices, such as mobile phones, smartphones, MP3 players or iPhones/iPads can be charged at the same time in a car or truck via the cigarette lighter. It supports a total power supply of 3100 mA which enables you to simultaneously charge, e.g. an iPad and iPhone or another smartphone.

Technical data
• 2 x USB type A sockets
• Input: 12 - 24 V DC
• Output: 2 USB ports (5 V DC, max. 3100 mA)
• Surge protection
• Short-circuit protection
• Colour: black
• Dimensions (L/D): 58.5 x 32.3 mm



Manufacturer : NAVILOCK
Factory number : 62515
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)