reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB AC NL USB2 :: USB adapter, 110-230V AC, 2xUSB, white


USB AC NL USB2

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.1 A
    • Output voltage, connection
    • USB

With this power supply unit from Navilock, two USB devices, such as mobile phones, smartphones, MP3 players or iPhones/iPads can be charged at the same time. It supports a total power supply of 2100 mA for both USB ports. The entire 2100 mA is therefore only provided when one USB device is connected; when two USB devices are connected, the current is distributed to both USB ports.

Technical data
• For connection to a 230 V socket
• 2 x USB type A sockets
• Input: AC 100 ~ 240 V / 50 ~ 60 Hz
• Output: DC 5 V / 2100 mA
• LED display
• Surge protection
• Colour: white
• Dimensions (L/D): 61.5 x 41.0 mm



Manufacturer : NAVILOCK
Factory number : 62516
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.1 A
    • Output voltage, connection
    • USB