Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAI 05R-050QL6 :: USB Plug in switching adaptor, 5 W, 5 V, 1000 mA

Item-No.: PSAI 05R-050QL6
€14,10
Category of goods: 1 = discountable

PSAI 05R-050QL6

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Performance
    • 5 W
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 120 g
  • Specials
    • Overload protection
    • 120%, auto restart
    • Short circuit protected
    • Yes
  • Measures
    • Height
    • 32 mm
    • Width
    • 35.6 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
Power Supply USB type A for wireless communications, peripherals, networking and athor portable equipment.

Features
  • USB-A Plug in switching adaptor
  • double insulated
  • low standby current usage
  • small low profile package
  • Overload, short circuit protection
  • replaceable input plug adaptor
  • EU CoC V5 tier 2 / EnergyStar DOE VI


Specification:
  • Input voltage: 90 - 264 V AC / 47 - 63 Hz
  • Power: 5 W
  • Efficiency: DOE VI
  • no load power consumption: <0,075 W
  • Dielectric Withstand: 3000 V AC / 1 min
  • Overcurrent protection: short circuit
  • Overvoltage protection: 120%
  • Output: 5 V DC / 0 -1 A
  • Ripple: 200 mVpp




Manufacturer : PHIHONG
Factory number : PSAI05R-050QL6
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Performance
    • 5 W
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 120 g
  • Specials
    • Overload protection
    • 120%, auto restart
    • Short circuit protected
    • Yes
  • Measures
    • Height
    • 32 mm
    • Width
    • 35.6 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual