Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT MUSB 25 WS :: MicroUSB power supply unit, white, 5.1 V DC, 2500 mA

Item-No.: NT MUSB 25 WS
Colour:

€11,50




NT MUSB 25 WS

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • White
  • Electrical values
    • Current
    • 2500
    • Output
    • 5.1 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)

Official plug-in switching power supply with microUSB output for the Raspberry Pi 3 and for the power supply for a variety of other devices.

  • Applications include use as a travel charger for smartphones, tablets/for Raspberry systems

  • Interchangeable mains adapter for the UK, Europe, Australia and the USA

  • Input: 100 - 240 V AC, 50 - 60 Hz

  • Output: 5.1 V DC, max. 2.5 A

  • 1.5 m cable

  • Short circuit, overload and over-voltage protection

  • Low power consumption in standby
  • Class II double insulated
  • Colour: white




Manufacturer : RASPBERRY PI
Factory number : T5875DV
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • White
  • Electrical values
    • Current
    • 2500
    • Output
    • 5.1 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)
Datasheet/manual