Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT MUSB 2 SW :: Micro USB plug-in power supply, black, 5 V, 2 A

Item-No.: NT MUSB 2 SW
Colour:

€6,99




NT MUSB 2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)

Eco-friendly plug-in switching power supply with micro-USB outlet for connecting a variety of devices to a power supply.

• Applications include use as a travel charger or with Raspberry Pi systems
• Input: 100 - 240 V, 50 - 60 Hz
• Input: DC 5 V, 2 A
• Cable length: approx. 1.40 m
• Colour: black



Manufacturer : GOOBAY
Factory number : 43651
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)
Datasheet/manual