Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT AC USB2 4200 :: USB travel charger 230 V, 4.2 A


TRA USB - 230V (2xUSB) 4,2A weiss

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 4200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 2x USB A (socket)

USB charger with 2 built-in USB charging ports for 230-V operation. Charge your USB devices in no time with a maximum current of up to 4.2 A.

• Input voltage: 100 - 240 V AC
• Output voltage: 5.0V DC
• Output current: max. 4200mA
• Colour: white



Manufacturer : GOOBAY
Factory number : 67930
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 4200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual