Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 62675 :: USB charger with Qualcomm® Quick Charge 2.0

Item-No.: NAVILOCK 62675
Colour:

€12,80




NAVILOCK 62675

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1500
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains/vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
This Navilock USB power supply can be used to charge one USB device. With Qualcomm® Quick Charge™ 2.0 technology, supported devices can be charged up to 75% faster. This power supply adjusts the output voltage to the device being used, and thereby achieves a charging time, which is up to two thirds shorter. Other USB devices can be charged with up to 1.5 A at 5 V.

  • For connection to a 230 V power socket
  • Input: AC 100 ~ 240 V / 50 ~ 60 Hz
  • 1 x USB type A female
  • Output: 5 V / 1.5 A
  • Qualcomm® Quick Charge™ 2.0 Class A: 9 V, 1.5 A / 12 V / 1.1 A
  • Over load protection
  • Over current protection
  • Overheating protection
  • Colour: black
  • Dimensions without plug (LxWxH): ca. 46 x 36 x 24 mm


delivery content:
USB power supply, USB data and charging cable 1 m



Manufacturer : NAVILOCK
Factory number : 62675
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1500
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains/vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual