Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW 3NU10GS :: USB switching power supply, 5 V DC, 500 mA

Item-No.: MW 3NU10GS
€5,15
Category of goods: 1 = discountable

MW 3NU10GS

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Performance
    • 5 W
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 72 mm
    • Height
    • 33 mm
    • Width
    • 46 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)

Output voltage: 5.0 V DC
Output: 5 W
Dimensions: 82 x 46 x 33 mm

These new and compact ECO-friendly power supplies meet the international standards according to CEC, MEPS, as well as the ECO-design EU directive "EuP".
The purpose of this standard is saving energy, particularly by reducing stand-by losses, as well as the reduction of carbon dioxide emissions.
Through the high energy efficiency of these switching power supplies, energy savings of up to 98% are achieved compared to conventional analogue power supplies.

Wide range input voltage: 100 - 240 V AC, 50/60 Hz
TÜV/GS-tested



Manufacturer : MINWA
Factory number : 3NU10GS
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Performance
    • 5 W
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 72 mm
    • Height
    • 33 mm
    • Width
    • 46 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)