Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0109 :: LogiLink® USB travel charger kit


LOGILINK PA0109

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • Motor vehicle
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)

Consists of a car charger and a mains-powered USB power supply unit.

USB power supply unit:
  • Input, USB: 100 - 240 V AC

  • Output, USB: 5 V DC, 1 A (5 W)


Car charger:
  • Input: 12 - 24 V DC

  • Output: 5 V DC, 1.2 A (6 W)


Safety: over-current protection, over-voltage protection, short-circuit protection



Manufacturer : LOGILINK
Factory number : PA0109
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • Motor vehicle
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual