Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0105 :: Charger + car cup holder for smartphones


LOGILINK PA0105

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • Cup holder
    • Colour
    • White
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Micro USB B (socket)
The car cup holder for smartphones and tablets, with integrated LogiLink® charger, for charging and operating devices with a USB-compatible power supply. The car adapter fits into the standard cigarette lighter socket in the car.

  • Charges iPads and iPhones/smartphones and game consoles at the same time (max. 3100 mA)
  • With a micro USB cable
  • Smart chip controls the charging current based on the battery level of the device
  • Fits standard car cup holders
  • Power supplied via the cigarette lighter in the car



Manufacturer : LOGILINK
Factory number : PA0105
Package weight : 0.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • Cup holder
    • Colour
    • White
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Micro USB B (socket)
Datasheet/manual