Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0067 :: 1-port LogiLink® USB wattmeter


LOGILINK PA0067

  • Product Description
  • Technical information
  • General
    • Type
    • USB measuring device
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • USB A (socket)

• Measures the wattage and shows voltage in volts and current in amps
• Automatic switching between volt and amp display
• Input: 1x USB (type A) plug
• Outputs: 1x USB (type A) socket
• Maximum power: 5 V/5 A



Manufacturer : LOGILINK
Factory number : PA0067
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB measuring device
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual