Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER KFZ 2XUSB :: In-car charger adapter 12 V -> 2xUSB +12 V (1 A), black


LADER KFZ 2XUSB

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (Buchse), 12 V

In-car charger adapter 12 V -> 2xUSB +12 V (1 A), black

Charge devices with USB connections easily in the car.
This charger/power supply unit is ideal for quick-charging devices with built-in rechargeable batteries. Any device with a USB charging connector can be charged such as MP3 players, PDAs etc. Other devices with USB connections can also be supplied with power using this power supply unit.

Connections:
- 2 x USB
- 1 x 12 V cigarette lighter socket

Functions:
- Charge function via 12 V/DC

Input voltage: 12-24V DC
Output voltage: 2 x DC, 5.0 V
Output current: max 1 x 1 A, max. 2x 500 mA
Max. 1-A 12-V socket
Dimensions: 92 x 56 x 36 mm



Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (Buchse), 12 V
Datasheet/manual