Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM PA-168EU :: AC wall charger with two USB ports


Just Mobile AluPlug

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Aluminium
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Depth
    • 44 mm
    • Width
    • 44 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Output voltage, connection
    • 2x USB A (socket)
  • AC wall charger for all USB-chargeable devices

  • Two USB ports

  • LED power indicator

  • Charging at up to 2.4A

  • Premium aluminum finishing

  • Plugs into any 100-240V wall socket


The luxury USB wall charger
Just Mobile AluPlug™ is the high-performance wall charger for your smartphone, tablet and other USB-powered devices. With two full-power USB ports, AluPlug™ will plug into any standard wall socket to deliver fast, reliable charging.

Clad in high-grade aluminum with exquisite knurled finishing, the striking AluPlug™ brings Just Mobile’s unmistakable design heritage to a wall socket near you. Plug into luxury.

Compatibility
  • Tablet: all

  • Smartphone: all

  • iPod touch: all



Manufacturer : JUST MOBILE
Factory number : PA-168EU
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Aluminium
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Depth
    • 44 mm
    • Width
    • 44 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Output voltage, connection
    • 2x USB A (socket)