Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-CH202 :: Dual USB car charger, 5 V DC, 3.1 A


IB-CH202

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Silver
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)

The IB-CH202 is an intelligent car charger. Thanks to its excellent compatibility, it can charge two devices at the same time — no matter what the brand. Charging speeds of up to 2.1 A in charging port 1 and 1 A in charging port 2, giving it a maximum of 3.1 A.

  • 2x USB quick-charge ports

  • The intelligent chip set automatically recognises the charging requirement and supplies maximum charging speed according to the brand of the mobile device

  • Compatible with all smartphones, tablets and other devices that can be charged via USB (5 V DC)

  • Supports BC 1.2 specifications

  • All-metal design means it can also be used as an emergency hammer

  • Safe use thanks to over-voltage and short-circuit protection

  • LED for operation

  • 12-V and 24-V voltage input possible




Manufacturer : ICYBOX
Factory number : 60009
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Silver
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual