Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 71889 :: MicroUSB power supply unit, black, 2500 mA


GOO 71889

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
  • Electrical values
    • Current
    • 2500
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)

Plug-in switching power supply with microUSB output to power a wide range of other devices (e.g. smartphones, tablets, Raspberry PI 3).

Features and functions:
  • 2.5-A charging current for fast charging directly in the socket

  • 1.0-m charging cable for freedom of movement

  • Can also be used abroad thanks to its 100-240-V AC input voltage

  • Colour: black

  • Dimensions: 48 x 28 x 89 mm




Manufacturer : GOOBAY
Factory number : 71889
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
  • Electrical values
    • Current
    • 2500
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)
Datasheet/manual