Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 71555 :: QC3.0 USB Quick Charge, 2 A

Item-No.: GOO 71555
Colour:

€10,60




GOO 71555

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A 3.0 (Buchse)

The QC3.0 USB Quick Charge™ charges up to four times faster than standard chargers.

  • Charges up to four times faster than standard chargers

  • For optimal charging current for devices with the QC3.0 standard

  • Suitable for devices with Qualcomm Snapdragon processors

  • Supports USB type-C

  • Output: 5 V DC/2000 mA

  • Overload and short circuit protection

  • 100 - 240 V, can be used abroad




Manufacturer : GOOBAY
Factory number : 71555
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • White
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A 3.0 (Buchse)
Datasheet/manual