Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 63791 :: Micro USB charger 2.1 A


GOO 63791

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro-USB B (Stecker)
Spare power adapter for many small devices/mobiles

  • 2.1 A for a quick charge directly at the socket

  • 1.5 m charger cable for a sufficient range of movement

  • voltage of 100 - 240 V also allows for use abroad



Manufacturer : GOOBAY
Factory number : 63791
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro-USB B (Stecker)
Datasheet/manual