0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 45690 :: Slim micro-USB dual charger 2.1A

Item-No.: GOO 45690
Colour:

€9,95




GOO 45690

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 2x USB A (socket)
optimal charging by USB or mirco-USB connection cable

  • micro-USB connection cable and additional USB Port
  • suitable for smartphones, cameras and other devices with 2.1 A
  • intelligent device recognition through ID chip
  • charging controller for optimal performance
  • overload and short circuit protection
  • enables fast charging directly at the outlet
  • 100 - 240 V AC means it can also be used abroad



Manufacturer : GOOBAY
Factory number : 45690
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual