Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 45166 :: USB power supply unit, 2100 mA, slim, white, lightning compatibl

Item-No.: GOO 45166
Colour:

€17,95




GOO 45166

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 2x USB A (socket)

USB charging adapter with USB cable for lightning connection.

  • ID chip for intelligent device recognition

  • 2.1 A, suitable for smartphones, cameras and other devices

  • Allows fast charging directly at the wall outlet

  • 100 - 240 V AC, can be used abroad

  • Small, slim design

  • Output voltage: 5.0 V DC

  • Output current: max. 2100 mA

  • Outputs: 2x USB

  • Colour: white

  • Dimensions: 87 x 42 x 15 mm




Manufacturer : GOOBAY
Factory number : 45166
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual